
This surface mount LED features a forward current of 50mA and a luminous intensity of 1400mcd. It has a viewing angle of 120° and operates within a temperature range of -40°C to 100°C. The LED is packaged in a PLCC case and is lead free, making it RoHS compliant.
Broadcom HSMU-A400-U85M1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 1400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 592nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMU-A400-U85M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
