Broadcom HSMV-A100-R00J1 technical specifications.
| Package/Case | PLCC |
| Color | Red, Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Style | Round |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.2V |
| Wavelength | 617nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMV-A100-R00J1 to view detailed technical specifications.
No datasheet is available for this part.