
This single-LED surface-mount LED features an orange illumination color with a luminous intensity of 1400mcd and a wavelength of 617nm. It has a viewing angle of 120° and is designed for surface-mount applications. The LED operates within a temperature range of -40°C to 100°C and is available in a package quantity of 2000 units per reel.
Broadcom HSMV-A400-U80M1 technical specifications.
| Package/Case | PLCC |
| Forward Current | 50mA |
| Illumination Color | Orange |
| Lens Style | Round |
| Luminous Intensity | 1400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 617nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMV-A400-U80M1 to view detailed technical specifications.
No datasheet is available for this part.