Broadcom HSMW-A100-S00J1 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.31/y=0.31 |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMW-A100-S00J1 to view detailed technical specifications.
No datasheet is available for this part.