
Single color white LED emitter, surface mountable in a PLCC package. Features diffused, tinted, round lens with a 120° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 114mW power dissipation. Correlated Color Temperature (CCT) is x=0.31/y=0.31. Dimensions: 3.2mm length, 2.8mm width, 2.1mm height, 2.8mm depth. Maximum operating temperature of 100°C.
Broadcom HSMW-A100-U40J1 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.31/y=0.31 |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Round, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMW-A100-U40J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
