Broadcom HSMW-A100-V40J1 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.31/y=0.31 |
| Forward Current | 20mA |
| Lens Style | Round, Circular |
| Luminous Intensity | 1.8cd |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMW-A100-V40J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.