Broadcom HSMW-B191 technical specifications.
| Color | White |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMW-B191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.