Broadcom HSMWA101R50J1 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 20mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMWA101R50J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.