
Surface mount miniature yellow LED emitter, 0402 package size (1mm x 0.5mm x 0.4mm height). Features diffused, colorless rectangular lens with a 130° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 52mW power dissipation. Emits yellow light with a luminous intensity of 8mcd at a 586nm wavelength. RoHS compliant, lead-free, and rated for -30°C to 85°C operating temperature. Supplied on tape and reel.
Broadcom HSMY-C280 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Yellow |
| Depth | 0.5mm |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 586nm |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMY-C280 to view detailed technical specifications.
No datasheet is available for this part.
