
Surface mount, single-element yellow LED emitter with a 2mm package size. Features a diffused, colorless rectangular lens and clear lens transparency. Operates with a 25mA forward current and 5V reverse voltage, offering a luminous intensity of 9.3mcd and a wide 125° viewing angle. Operating temperature range is -40°C to 85°C, with a power dissipation of 65mW. Packaged in tape and reel, this RoHS compliant component is ideal for various illumination applications.
Broadcom HSMY-C680 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1mm |
| Forward Current | 25mA |
| Height | 1mm |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 9.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMY-C680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.