Surface mount single color LED emitter, red illumination, featuring a 2.2mm LCC-2 package with a 3.2mm length, 2.8mm width, and 2.1mm height. This RoHS compliant component operates with a 20mA forward current, 5V reverse voltage, and 72mW power dissipation. It offers a luminous intensity of 350mcd at a 630nm wavelength and a wide 120° viewing angle. The clear, diffused, flat, round lens is colorless, and the component is rated for an operating temperature range of -55°C to 100°C.
Broadcom HSMZ-A100-T00J1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Round, Circular, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMZ-A100-T00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.