Surface mount single color LED emitter in a PLCC package, featuring a red illumination color and a colorless, diffused, flat, round lens. This component operates with a 20mA forward current and a 5V reverse voltage, delivering a luminous intensity of 350mcd at a 630nm wavelength and a 120° viewing angle. It is lead-free, RoHS compliant, and designed for operation between -55°C and 100°C, with a power dissipation of 72mW.
Broadcom HSMZ-A100-T70J1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMZ-A100-T70J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.