
Surface mount single color LED emitter, featuring a clear, colorless round lens and a PLCC package. This red LED offers a luminous flux of 155lm and a luminous intensity of 0.45mcd, with a wide 120° viewing angle. Operating with a forward current of 50mA, it has a maximum power dissipation of 240mW and a reverse voltage rating of 5V. The component is RoHS compliant and operates within a temperature range of -40°C to 100°C.
Broadcom HSMZ-A400-V30M1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 155lm |
| Luminous Intensity | 0.45mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMZ-A400-V30M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
