Surface mount single color red LED emitter featuring a clear, untinted, diffused rectangular lens. This component offers a 130° viewing angle and a luminous intensity of 170mcd at a 20mA forward current. Operating within a temperature range of -40°C to 85°C, it has a wavelength of 631nm and a power dissipation of 65mW. The lead-free, RoHS compliant package measures 3.2mm x 1.5mm with a 1mm height.
Broadcom HSMZ-C110 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 631nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMZ-C110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.