
Surface mount standard LED emitter, red illumination color, featuring a diffused, colorless rectangular lens. This component operates with a 20mA forward current and a 5V reverse voltage, delivering 165mcd luminous intensity and 122lm luminous flux. Housed in an 0805 (2012 metric) package, it offers a wide 170° viewing angle and operates within a -40°C to 85°C temperature range. The lead-free package is RoHS compliant.
Broadcom HSMZ-C170 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 122lm |
| Luminous Intensity | 165mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 631nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMZ-C170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.