
Single-channel optocoupler featuring a 1.5kV isolation voltage and surface mountable CDIP package with gull wing termination. Operates with a 20mA DC input current and supports a maximum output current of 800mA at 90V. Offers a wide operating temperature range from -55°C to 125°C.
Broadcom HSSR-7110#300 technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Exempt |
| Max Input Current | 20mA |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 800mA |
| Max Output Voltage | 90V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 800mA |
| Output Current per Channel | 1.6A |
| Output Voltage | 90V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ms |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HSSR-7110#300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.