Broadcom INA-52063 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-363 |
| Height | 1mm |
| Length | 2.25mm |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom INA-52063 to view detailed technical specifications.
No datasheet is available for this part.