The MGA-25203-TR1G is a single-channel RF amplifier from Broadcom, operating within a temperature range of -40°C to 85°C. It features a gain of 30dB and a maximum supply current of 580mA. The amplifier is available in a surface-mount LCC16 package, with a packaging quantity of 3000 units per reel. The device is RoHS compliant and suitable for use in non-radiation-hardened applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-25203-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LCC |
| Frequency | 5.9GHz |
| Gain | 30dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 580mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| P1dB | 29dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 580mA |
| Test Frequency | 5.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-25203-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.