
RF/Microwave Amplifier, 1 Func, GAAS,
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 62mA |
| Drain to Source Voltage (Vdss) | 6V |
| Gain | 22dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 62mA |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
