This single-channel RF amplifier from Broadcom operates at a frequency of 450MHz with a gain of 18.8dB. It has a maximum power dissipation of 720mW and a maximum supply voltage of 5.5V. The amplifier is packaged in a DFN package and is suitable for surface mount applications. It is RoHS compliant and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-636P8-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Frequency | 450MHz |
| Gain | 18.8dB |
| Max Power Dissipation | 720mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.44dB |
| Number of Channels | 1 |
| Operating Supply Current | 108mA |
| P1dB | 23.8dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 720mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 700MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-636P8-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.