
IC AMP WIMAX 1.5GHZ-3GHZ 6UTSLP
Checking distributor stock and pricing after the page loads.
| Frequency | 3GHz |
| Gain | 15dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz to 3 GHz |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3V |
| P1dB | -5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Test Frequency | 2.4GHz |
| RoHS | Compliant |
