Broadcom MGA22103BLKG technical specifications.
| Package/Case | VQFN |
| Frequency | 2.7GHz |
| Gain | 34dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.5 MHz to 2.7 MHz |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 31dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 13mA |
| Test Frequency | 2.7GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA22103BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.