Broadcom MGA86576STRG technical specifications.
| Package/Case | Ceramic |
| Frequency | 8GHz |
| Gain | 20dB |
| Max Operating Temperature | 150°C |
| Noise Figure | 1.6dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz to 8 GHz |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5V |
| P1dB | 6dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 16mA |
| Test Frequency | 4GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA86576STRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.