Broadcom MSA0505STRG technical specifications.
| Bandwidth | 2.3GHz |
| Package/Case | SMD/SMT |
| Diameter | 3.68mm |
| Frequency | 20MHz |
| Gain | 7dB |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 135mA |
| Max Supply Voltage | 10.1V |
| Min Supply Voltage | 6.7V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.3 GHz |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 8.4V |
| P1dB | 18dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Supply Current | 80mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA0505STRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
