Broadcom MSA2111BLKG technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SOT-143 |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125mW |
| Max Supply Current | 35mA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Noise Figure | 3.3dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 4 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.6V |
| P1dB | 10dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Supply Current | 29mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA2111BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.