Broadcom NET2282-AB33PCF technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Data Rate | 320Mbps |
| Max Frequency | 66MHz |
| Max Input Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 32 |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 900 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom NET2282-AB33PCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
