The PCI6152-CC33PCG is a 32-bit microcontroller from Broadcom with a maximum operating frequency of 33MHz. It is packaged in a PQFP package and is available in quantities of 24. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The PCI6152-CC33PCG is compliant with RoHS regulations.
Broadcom PCI6152-CC33PCG technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PCI6152-CC33PCG to view detailed technical specifications.
No datasheet is available for this part.