Broadcom PCI6540-CA13BC technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom PCI6540-CA13BC to view detailed technical specifications.
No datasheet is available for this part.