The PCI9080-3G is a 32-bit PCI interface with a data rate of 1064 Mbps and an operating supply voltage of 5V. It is packaged in a PQFP and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations.
Broadcom PCI9080-3G technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Data Rate | 1064Mbps |
| Interface | PCI |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PCI9080-3G to view detailed technical specifications.
No datasheet is available for this part.