Broadcom PEX8112-AA66BI technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 66MHz |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom PEX8112-AA66BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.