Broadcom PEX8114-BA13BIG technical specifications.
| Package/Case | BGA |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8114-BA13BIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.