
Broadcom PEX8518AC25BIG technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6W |
| Number of Ports | 5 |
| Operating Supply Voltage | 1V |
| Package Quantity | 600 |
| Packaging | Bulk |
| Power Dissipation | 2.6W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8518AC25BIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.