Broadcom PEX8604BA50BC technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom PEX8604BA50BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.