Broadcom PEX8605-AB50NIG technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Ports | 4 |
| Package Quantity | 168 |
| Packaging | Tray |
| Series | ExpressLane™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8605-AB50NIG to view detailed technical specifications.
No datasheet is available for this part.