Broadcom PEX8609BA50BC G technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 1 |
| Number of Ports | 8 |
| Package Quantity | 126 |
| Packaging | Tray |
| Series | PEX 8609 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8609BA50BC G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.