Broadcom PEX8680AA50RBCF technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 20 |
| Package Quantity | 24 |
| Packaging | Tray |
| Series | ExpressLane™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8680AA50RBCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.