Broadcom RN739DT146 technical specifications.
| Package/Case | SOT-323 |
| Max Current Rating | 430mA |
| Max Power Dissipation | 825mW |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Broadcom RN739DT146 to view detailed technical specifications.
No datasheet is available for this part.