Broadcom SFH250V technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Wavelength | 850nm |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom SFH250V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
