Broadcom SFH350 technical specifications.
| Lead Length | 25.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom SFH350 to view detailed technical specifications.
No datasheet is available for this part.