Broadcom SFH551/1-1 technical specifications.
| Data Rate | 5Mbps |
| Mount | Through Hole |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom SFH551/1-1 to view detailed technical specifications.
No datasheet is available for this part.