Broadcom SFH756V technical specifications.
| Forward Current | 50mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom SFH756V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
