Broadcom SP000063802 technical specifications.
| Capacitance | 30pF |
| Fall Time | 0.1us |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 3V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 25nm |
| Wavelength | 650nm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom SP000063802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.