
Optical fiber transceiver featuring a 650nm nominal operating wavelength and 25nm spectral bandwidth. This through-hole mount component operates at 10MBd with a 3V supply voltage and 50mA forward current. Key electrical characteristics include 30pF capacitance and a 0.1us fall time, with a maximum DC reverse voltage of 3V. Designed for a wide operating temperature range from -40°C to 85°C, this lead-free, RoHS-compliant transceiver is supplied in bulk packaging.
Broadcom SP000063814 technical specifications.
| Capacitance | 30pF |
| Fall Time | 0.1us |
| Forward Current | 50mA |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 3V |
| Operating Wavelength-Nom | 650nm |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 25nm |
| Supply Voltage-Nom | 3V |
| Wavelength | 650nm |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom SP000063814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
