Broadcom SP000063866 technical specifications.
| Height | 9mm |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom SP000063866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
