Broadcom SP000304105 technical specifications.
| Data Rate | 125Mbps |
| Fall Time | 2ns |
| Height | 13mm |
| Length | 57.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Snap in |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Wavelength | 650nm |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom SP000304105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
