Brodersen PXL-10.115 technical specifications.
| Max Supply Voltage (AC) | 115V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 115V |
| Mount | DIN Rail |
| Nominal Input Voltage | 115V |
| Nominal Input Voltage (AC) | 115V |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | PXL |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brodersen PXL-10.115 to view detailed technical specifications.
No datasheet is available for this part.