Brodersen PXL-20.924 technical specifications.
| Max Supply Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage | 24V |
| Nominal Input Voltage (DC) | 24V |
| Number of Poles | 2 |
| Power Consumption | 2W |
| Reach SVHC Compliant | No |
| Series | PXL |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Brodersen PXL-20.924 to view detailed technical specifications.
No datasheet is available for this part.