Brodersen PXT-10.115/RS technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 115V |
| Output Range | 0 ? 10 V dc, 0 ? 20 mA |
| RoHS | Compliant |
Download the complete datasheet for Brodersen PXT-10.115/RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
