Brother DK11209 technical specifications.
| Background Color | White |
| Color | White |
| Height | 29mm |
| Material | Paper |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Brother DK11209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
