
Brother PT2430PCZU1 technical specifications.
| Depth | 4.4inch |
| Height | 2.6inch |
| Weight | 1.3lb |
| Width | 7.4inch |
| RoHS | Compliant |
Download the complete datasheet for Brother PT2430PCZU1 to view detailed technical specifications.
No datasheet is available for this part.
